
Single general-purpose low-voltage comparator in a 5-SOT-23 surface mount package. Features a 2.7V to 5.5V supply voltage range, 120µA maximum supply current, and 600ns propagation delay. Offers 7mV input offset voltage and 250nA input bias current. Operates from -40°C to 125°C with 10mA output current per channel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMV331IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331IDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
