
Single general purpose low-voltage comparator featuring a 5V operating supply voltage, with a minimum supply voltage of 2.7V and a maximum of 5.5V. This surface mount component, housed in a SOT-23-5 package, offers a 10mA output current per channel and a 84mA total output current. It operates across a temperature range of -40°C to 125°C, with a propagation delay of 600ns and a response time of 0.2µs. The device exhibits a low input bias current of 250nA and an input offset voltage of 7mV, with a maximum supply current of 120µA.
Sign in to ask questions about the Texas Instruments LMV331IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331IDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
