
Single general-purpose low-voltage comparator, featuring a 5-SC70 package with a 1mm height, 2.15mm length, and 1.4mm width. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 120uA. Offers a 250ns response time, 600ns propagation delay, and 10mA output current per channel. Input bias current is 250nA, with an input offset voltage of 7mV. This surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Texas Instruments LMV331IDCKR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 8.8E-05oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.