
Single general-purpose low-voltage comparator, SC package, featuring 1 channel and BIPOLAR technology. Operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing a maximum supply current of 120µA. Offers a propagation delay of 600ns, an input bias current of 250nA, and an input offset voltage of 7mV. This surface-mount component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV331IDCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331IDCKRE4 technical specifications.
| Package/Case | SC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
