
Single general purpose low-voltage comparator, ideal for demanding applications. Features a 5.5V maximum supply voltage and operates from 2.7V to 5.5V. Offers a fast 600ns propagation delay and 0.2µs response time. Housed in a compact 2mm x 1.25mm x 0.9mm SC package, this surface mount component boasts a 10mA output current per channel. Operating temperature range spans -40°C to 125°C, with a low 120µA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV331IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 0.9mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV331 |
| Supply Current | 120uA |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
