
Single general-purpose comparator, operating from 2.7V to 5V, featuring a 600ns propagation delay and 0.45µs response time. This bipolar technology component offers a 7mV input offset voltage and 250nA input bias current. Housed in a compact SOT-23 surface-mount package with dimensions of 1.45mm height, 2.9mm length, and 1.6mm width, it operates across a temperature range of -40°C to 85°C. The device has a maximum supply current of 120µA and provides an 84mA output current with TTL output type.
Sign in to ask questions about the Texas Instruments LMV331M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV331M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
