Single-channel, general-purpose comparator featuring Rail-to-Rail output. Operating supply voltage ranges from 2.7V to 5V, with a maximum supply current of 120µA. This surface-mount component, housed in a 5-pin SOT-23 package, offers a propagation delay of 600ns and a response time of 0.45µs. Key electrical characteristics include a maximum output current of 84mA and an input bias current of 250nA.
Sign in to ask questions about the Texas Instruments LMV331M5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.35us |
| Type | General Purpose |
| Voltage | 5V |
| Voltage Gain | 93.98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331M5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
