
Single general-purpose comparator, operating from 2.7V to 5V, with a 3V typical supply voltage. Features a 600ns propagation delay and 450ns response time. Surface mount SOT-23 package with 250nA input bias current and 7mV input offset voltage. BIPOLAR technology, 84mA output current, and 93.98dB voltage gain. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMV331M5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331M5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Response Time | 450ns |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage | 5V |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331M5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
