A single general-purpose low-voltage comparator offers a typical propagation delay of 200 ns (600 ns maximum) and precise performance with a maximum input offset voltage of 7 mV at 5V and an input bias current of 0.25 µA maximum at 5V. Operating from a 2.7V to 5.5V supply, it consumes a low quiescent current of 60 µA typically (120 µA maximum). The device features a versatile output, providing rail-to-rail, open-collector, CMOS, and TTL-compatible functionality, capable of delivering a typical output current of 84 mA at 5V. Designed for surface mount applications, it comes in a tiny SC70-5 (SOT-353 / DCK) package and operates across a -40°C to +85°C temperature range. It is RoHS compliant and rated at Moisture Sensitivity Level (MSL) 1. Single General-Purpose Low-Voltage Comparator in a tiny SC70 package, featuring rail-to-rail output and open-collector architecture.
Sign in to ask questions about the Texas Instruments LMV331M7/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331M7/NOPB technical specifications.
| number_of_channels | 1 |
| supply_voltage_range | 2.7V to 5.5V |
| quiescent_current_per_channel | 60 (Typical), 120 (Maximum)µA |
| propagation_delay | 200 (Typical), 600 (Maximum)ns |
| output_type | CMOS, Open-Collector, TTL-Compatible |
| input_offset_voltage | 7 (Maximum) @ 5VmV |
| input_bias_current | 0.25 (Maximum) @ 5VµA |
| output_current | 84 (Typical) @ 5VmA |
| operating_temperature_range | -40 to +85°C |
| package_type | SC70-5 (SOT-353 / DCK) |
| mounting_type | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331M7/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
