
Single general-purpose comparator IC, operating from 2.7V to 5V supply voltage. Features 1 channel, BIPOLAR technology, and TTL output type. Offers a 7mV input offset voltage and 250nA input bias current. Packaged in a 5-SC70 surface mount configuration, with a maximum supply current of 120uA and an output current of 84mA. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV331M7X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV331M7X technical specifications.
| Package/Case | SC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV331M7X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
