
Quad comparator IC featuring four independent channels with a maximum input offset voltage of 7mV and a response time of 200ns. Operates from a 2.7V to 5.5V supply voltage, drawing a maximum supply current of 75µA. This surface-mount SOIC-14 package component offers 10mA output current per channel and a voltage gain of 93.98dB. Suitable for general-purpose applications, it functions across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV339IDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
