
Quad general purpose low-voltage comparators featuring four independent channels. Operating from a 2.7V to 5.5V supply range, these bipolar ICs offer a 7mV input offset voltage and 250nA input bias current. The 14-SOIC package supports surface mounting with CMOS output compatibility and a 10mA output current per channel. Designed for operation between -40°C and 125°C, these RoHS compliant components have a typical supply current of 300uA and a response time of 600ns.
Sign in to ask questions about the Texas Instruments LMV339IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339IDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
