
Quad general-purpose comparator IC featuring four independent channels. Operates with supply voltages from 2.7V to 5.5V, drawing a maximum supply current of 300µA. Offers a fast response time of 600ns and a voltage gain of 93.98dB. Designed for surface mounting in a 14-pin SOIC package, with an input offset voltage of 7mV and input bias current of 250nA. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV339IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339IDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.