
Quad general purpose low-voltage comparators in a 14-TSSOP package. Featuring 4 independent comparator elements, this IC operates with a minimum supply voltage of 2.7V and a maximum of 5.5V. Key specifications include a maximum supply current of 300uA, an input bias current of 250nA, and an input offset voltage of 7mV. The device offers a response time of 0.2us and an output current of 10mA per channel, with a maximum output current of 84mA. This RoHS compliant, lead-free component is designed for surface mounting and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV339IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339IPWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.