
Quad general-purpose comparator IC featuring four independent elements in a 14-SOIC surface-mount package. Operates from 2.7V to 5V supply voltage with a typical operating voltage of 3V. Offers a 7mV input offset voltage, 250nA input bias current, and 84mA output current. This bipolar technology component has a 600ns propagation delay and 93.98dB voltage gain, with a quiescent current of 300uA.
Sign in to ask questions about the Texas Instruments LMV339M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339M technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV339M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
