
Quad general-purpose comparator IC, featuring 4 channels and a 3V operating supply voltage. This surface-mount component offers a 2.7V to 5V supply voltage range, 84mA output current, and CMOS output compatibility. With a 600ns propagation delay and 250nA input bias current, it operates from -40°C to 85°C. The SOIC package measures 8.64mm in length, 3.91mm in width, and 1.45mm in height.
Texas Instruments LMV339M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | Yes |
| Series | LMV339-N |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
