
Quad general-purpose comparator IC featuring a 2.7V to 5V operating supply range and 300µA quiescent current. This surface-mount component offers 4 channels with CMOS output compatibility and TTL output type, boasting a 600ns propagation delay. Housed in a compact 1.2mm high, 5mm long, 4.4mm wide TSSOP package, it operates from -40°C to 85°C with a 7mV input offset voltage and 250nA input bias current.
Sign in to ask questions about the Texas Instruments LMV339MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339MT technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV339MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
