
Quad Rail-to-Rail Output Comparator, General Purpose, featuring 4 channels and TTL output type. Operating supply voltage ranges from 2.7V to 5V, with a maximum output current of 84mA. This surface mount component, housed in a 5mm x 4.4mm x 0.9mm TSSOP package, offers a propagation delay of 600ns and a response time of 200ns. It operates within a temperature range of -40°C to 85°C and has an input bias current of 250nA.
Sign in to ask questions about the Texas Instruments LMV339MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
