
Quad general purpose comparator IC featuring a 2.7V to 5V operating supply voltage range and 300µA quiescent current. This surface mount component offers 4 channels with TTL output type and 84mA output current. Key specifications include a 250nA input bias current, 7mV input offset voltage, and a 600ns propagation delay. Packaged in a 14-TSSOP for tape and reel distribution, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV339MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339MTX technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV339MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
