Quad general-purpose comparator featuring 4 channels and a 7mV maximum input offset voltage. This surface mount device operates from a 2.7V to 5V supply voltage with a typical 300uA quiescent current. It offers a 450ns response time and 84mA output current with TTL output type. The component is packaged in a 14-pin SOIC (PDSO14) on tape and reel.
Texas Instruments LMV339MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| RoHS Compliant | No |
| Series | LMV339-N |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.