
Quad general purpose comparator IC featuring a 2.7V to 5V operating supply range. This surface mount device offers four independent comparator channels with TTL output, 84mA output current, and 600ns propagation delay. Key specifications include 7mV input offset voltage, 250nA input bias current, and 300uA quiescent current. Packaged in a 14-SOIC for tape and reel distribution, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV339MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV339MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV339MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.