Automotive-grade operational amplifier featuring a 1MHz unity-gain bandwidth and 1V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 4500µV and a minimum voltage gain of 1580. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V with a maximum supply current of 0.26mA. The device is housed in a 6-pin PDSO6 (SC-70) plastic package.
Texas Instruments LMV341ICKVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1580 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV341ICKVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.