
Single rail-to-rail output CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a 1MHz bandwidth, 116dB voltage gain, and a 56dB common mode rejection ratio. Designed for surface mounting in a 6-SOT-23 package, it operates from a 2.5V to 5.5V supply range with a low 107µA operating supply current. Key specifications include a 250µV input offset voltage and 1pA input bias current, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV341IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV341IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
