
The LMV341IDCKRG4 is a single-channel, general-purpose operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 56dB. It is fabricated using CMOS technology and operates over a supply voltage range of 2.5V to 5.5V. The device is mounted in a surface-mount TSSOP package and is suitable for use in applications where a high level of precision and accuracy is required. The LMV341IDCKRG4 is capable of sourcing up to 32mA of output current and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMV341IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV341IDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
