
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This CMOS amplifier offers a 4mV maximum input offset voltage and 200pA input bias current. It operates from a 2.7V to 5.5V supply range with a typical supply current of 100µA. The device provides 116dB voltage gain and 113mA output current per channel, with a 56dB CMRR and 65dB PSRR. Packaged in an SC-70, surface-mount configuration.
Sign in to ask questions about the Texas Instruments LMV341MGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV341MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV341MGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
