
Single channel, general purpose operational amplifier featuring rail-to-rail output. CMOS technology provides a 1MHz gain bandwidth product and 1V/µs slew rate. Operating from a 2.7V to 5.5V supply, this surface mount device offers a 56dB common mode rejection ratio and 250µV input offset voltage. Maximum operating temperature reaches 125°C, with a low 107µA operating supply current.
Sign in to ask questions about the Texas Instruments LMV341MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV341MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.