
Automotive-grade, single-channel CMOS operational amplifier featuring rail-to-rail output. This general-purpose op amp offers a 1MHz gain bandwidth product, 1V/µs slew rate, and a high voltage gain of 116dB. It operates from a 2.5V to 5.5V supply range with a low 107µA operating supply current. Key specifications include a 250µV input offset voltage and 1pA input bias current, with a 46dB common mode rejection ratio. Designed for surface mounting in a 6-pin SC package, it supports an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV341QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV341QDCKRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 46dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV341QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
