
Dual rail-to-rail output CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op amp offers a 116dB voltage gain, 56dB CMRR, and a low 250µV input offset voltage with 1pA input bias current. Operating from 2.5V to 5.5V supply, it provides 32mA output current and a 1V/µs slew rate. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV342ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV342ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 32mA |
| Output Current per Channel | 113mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV342ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
