
Dual channel, general purpose operational amplifier featuring rail-to-rail output and CMOS technology. Achieves a 1MHz gain bandwidth product with a 1V/µs slew rate and 116dB voltage gain. Operates from a 2.7V to 5.5V supply, with a typical supply current of 107µA. Offers a 56dB common mode rejection ratio and 700µV input offset voltage. Packaged in an 8-SOIC for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMV342MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV342MAX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV342MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
