
Dual channel, general purpose operational amplifier featuring rail-to-rail output. This CMOS device operates from a 2.7V to 5.5V supply, with a typical supply current of 107µA. Key specifications include a 1MHz gain bandwidth product, 700µV input offset voltage, and 0.02pA input bias current. The amplifier offers a 1V/µs slew rate and 116dB voltage gain, with a 56dB common mode rejection ratio. Packaged in an 8-SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV342MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV342MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV342MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
