Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose amplifier offers a 700µV input offset voltage and 56dB common mode rejection ratio. Operating from a 2.7V to 5.5V supply, it draws 107µA supply current and provides 113mA output current per channel. The surface mount MSOP-8 package, measuring 3mm x 3mm x 0.86mm, is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV342MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV342MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.86mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV342MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.