
Dual operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This CMOS device offers rail-to-rail output, a 5.5V maximum supply voltage, and operates from 2.7V. With a 56dB CMRR and 65dB PSRR, it provides 116dB voltage gain. The 8-VSSOP package supports surface mounting and operates across a -40°C to 125°C temperature range.
Texas Instruments LMV342MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV342MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.