
The LMV342MMX/NOPB is a dual general purpose operational amplifier with a gain bandwidth product of 1MHz. It operates from a supply voltage of 5.5V and has an operating supply current of 107uA. The device is packaged in a VSSOP package and is RoHS compliant. The LMV342MMX/NOPB is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a slew rate of 1V/µs and a voltage gain of 116dB.
Texas Instruments LMV342MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 107uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV342MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
