
Quad operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This general-purpose amplifier offers a 116dB voltage gain and 56dB common mode rejection ratio. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply voltage with a low 107µA operating supply current. The SOIC-14 package houses four independent amplifier circuits, each capable of 113mA output current.
Sign in to ask questions about the Texas Instruments LMV344MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV344MA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 107uA |
| Output Current | 113mA |
| Output Current per Channel | 113mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV344MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
