
Quad operational amplifier featuring rail-to-rail output and a 1MHz gain bandwidth product. This general-purpose amplifier operates from a 2.7V to 5.5V supply, offering a 116dB voltage gain and 1V/µs slew rate. Designed for surface mounting in a SOIC N package, it boasts a 200pA input bias current and a 5mV input offset voltage. With a maximum operating temperature of 125°C and lead-free, RoHS compliant construction, this CMOS amplifier provides 113mA output current per channel.
Sign in to ask questions about the Texas Instruments LMV344MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV344MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 113mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 107uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV344MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
