
The LMV358IPWRQ1 is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a TSSOP8 package and is suitable for surface mount applications. The LMV358IPWRQ1 is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications. It can operate over a temperature range of -40°C to 85°C and has a slew rate of 1V/µs.
Sign in to ask questions about the Texas Instruments LMV358IPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV358IPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 440uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358IPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
