
General purpose, low voltage operational amplifier featuring rail-to-rail output. This dual-channel amplifier offers a 1MHz bandwidth and 1V/µs slew rate, suitable for industrial temperature ranges (-40°C to 125°C). Operating from 2.7V to 5.5V supply, it provides 100dB voltage gain and 50dB CMRR/PSRR. The 8-VSSOP package is surface mountable with gull wing terminals.
Texas Instruments LMV358MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.86mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 4 |
| Output Current per Channel | 160mA |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
