
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This surface-mount device operates from 2.7V to 5.5V supply voltage, with a typical supply current of 210µA. It offers a 100dB voltage gain, 50dB common mode rejection ratio, and 50dB power supply rejection ratio. The amplifier provides a 250nA input bias current and a 7mV input offset voltage, with rail-to-rail output capability. Packaged in an 8-SOIC format, it is suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LMV358MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 210uA |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
