
The LMV358Q1MM/NOPB is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 15nA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a VSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMV358Q1MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV358Q1MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 340uA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358Q1MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
