
The LMV358Q3MA/NOPB is a dual general purpose operational amplifier with a gain bandwidth product of 1MHz and an input bias current of 15nA. It is available in a surface mount SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications, meeting AEC-Q100 standards. The LMV358Q3MA/NOPB has a common mode rejection ratio of 50dB and a slew rate of 1V/µs.
Sign in to ask questions about the Texas Instruments LMV358Q3MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV358Q3MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358Q3MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
