
Dual, low-voltage, rail-to-rail output operational amplifier for automotive applications. Features a 1MHz gain bandwidth product and 1MHz bandwidth, suitable for general-purpose amplification. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 210µA. Offers a slew rate of 1V/µs and an output current per channel of 160mA. Packaged in an 8-VSSOP surface-mount case with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV358Q3MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV358Q3MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Height | 1.07mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 340uA |
| Thickness | 970um |
| Voltage Gain | 40dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358Q3MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
