
The LMV358Q3MMX/NOPB is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 15nA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for use in automotive applications, meeting the AEC-Q100 standard.
Sign in to ask questions about the Texas Instruments LMV358Q3MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV358Q3MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 340uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV358Q3MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
