
Dual rail-to-rail output comparator IC, operating from 2.7V to 5.5V supply voltage. Features 2 independent comparator channels with 5mA output current per channel, and a maximum supply current of 100uA. Offers a fast response time of 0.2us and a propagation delay of 600ns. Packaged in a lead-free, RoHS-compliant 8-pin SOIC surface-mount package.
Sign in to ask questions about the Texas Instruments LMV393ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393ID technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
