
Dual general-purpose low-voltage comparator IC in an 8-SOIC surface mount package. Features include a 2.7V to 5.5V supply voltage range, 250nA input bias current, 7mV input offset voltage, and 600ns propagation delay. Operates from -40°C to 125°C with a maximum supply current of 100uA. Offers 2 channels with 5mA output current per channel and a voltage gain of 93.98dB.
Sign in to ask questions about the Texas Instruments LMV393IDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393IDE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
