
Dual general purpose low-voltage comparator featuring two independent channels. Operates from a 2.7V to 5.5V supply with a maximum supply current of 100uA. Offers CMOS output compatibility and a 5mA output current per channel. Key specifications include a 7mV input offset voltage and 250nA input bias current. Packaged in a VSSOP for surface mounting, this component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV393IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393IDGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
