
Dual general purpose low-voltage comparator in an 8-TSSOP package, designed for surface mounting. Features a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V, with a minimum of 2.7V. Offers a typical supply current of 200µA and an output current of 5mA per channel. BIPOLAR technology ensures reliable performance with a response time of 200ns.
Sign in to ask questions about the Texas Instruments LMV393IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393IPW technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 5mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
