
Dual general-purpose comparator IC, featuring two independent elements in a surface-mount SOIC package. Operates with a supply voltage range of 2.7V to 5V, with a typical operating voltage of 3V. Offers a low input bias current of 250nA and a maximum supply current of 200uA. Includes CMOS and TTL compatible outputs, with a response time of 0.45us. Packaged in a compact 4.9mm x 3.9mm x 1.45mm form factor, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMV393M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | Yes |
| Series | LMV393-N |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
