
Dual general-purpose comparator IC featuring a 2.7V to 5V operating supply range and 2 channels. This surface-mount component offers a 600ns propagation delay and 84mA output current with TTL output type. It operates within a -40°C to 85°C temperature range and has a low 200µA supply current. The device is packaged in an 8-VSSOP (MSOP) with dimensions of 3mm x 3mm x 1.07mm.
Sign in to ask questions about the Texas Instruments LMV393MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393MM technical specifications.
| Package/Case | MSOP |
| Height | 1.07mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV393MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
