
Dual general-purpose comparator, operating from 2.7V to 5V with a typical 3V supply. Features 2 elements, CMOS output compatibility, and TTL output type. Offers a 200ns response time, 600ns propagation delay, and 84mA output current. Input bias and offset voltage are 250nA and 7mV respectively. Packaged in an 8-VSSOP (MSOP) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV393MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393MM/NOPB technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
