
Dual general purpose comparator IC, featuring a 2.7V to 5V operating supply voltage range and 2 channels. This surface mount component offers a 600ns propagation delay and 0.45µs response time. It operates from -40°C to 85°C with a maximum supply current of 200µA. The output type is TTL with a voltage gain of 93.98dB.
Sign in to ask questions about the Texas Instruments LMV393MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393MMX technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV393MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
